M83513/16-C01CP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M83513/16-C01CP
Dura-Con Product Overview

M83513/16-C01CP

DigiKey Part Number
116-M83513/16-C01CP-ND
Manufacturer
Manufacturer Product Number
M83513/16-C01CP
Description
CONN MICRO-D PLUG 21POS R/A SLDR
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
21 Position D-Type, Micro-D Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
M83513/16-C01CP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.050 Pitch x 0.050 Row to Row
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (2-56)
Termination
Solder
Shell Material, Finish
Aluminum Alloy, Yellow Chromate Plated Cadmium
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
0.275" (6.99mm)
Features
-
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$160.54000$160.54
10$136.46400$1,364.64
25$127.92760$3,198.19
50$121.82960$6,091.48
100$117.93210$11,793.21
Manufacturers Standard Package