
27-9300-3 | |
---|---|
DigiKey Part Number | 116-27-9300-3-ND |
Manufacturer | |
Manufacturer Product Number | 27-9300-3 |
Description | 3DB BNC ATTENUATOR PAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 2 GHz 50 Ohms BNC In-Line Module |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 2 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | BNC In-Line Module |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $11.37320 | $1,137.32 |