PL20-2 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions Trompeter
In Stock: 0
Unit Price: $31.01000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Trompeter
In Stock: 0
Unit Price: $53.88000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: $10.16000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: $5.25350
Datasheet
PL20-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL20-2

DigiKey Part Number
1097-1082-ND
Manufacturer
Manufacturer Product Number
PL20-2
Description
CONN BNC PLUG STR 50 OHM SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Wrench Clamp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-59
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$50.21000$50.21
10$43.90800$439.08
Manufacturers Standard Package