135-9403-101 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Amphenol RF
In Stock: 0
Unit Price: $28.69000
Datasheet
135-9403-101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

135-9403-101

DigiKey Part Number
J10067-ND
Manufacturer
Manufacturer Product Number
135-9403-101
Description
CONN MMCX PLUG R/A 50 OHM SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
RG-161, 174, 179, 187, 188, 316
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
Non-Magnetic
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
3 pcs - 1 Connector, 1 End Cap, 1 Sleeve
Body Material
Copper Alloy
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 155°C
Voltage Rating
170 V
Mating Cycles
500
Insertion Loss
0.2dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
250$10.83664$2,709.16