
131-3404-021 | |
---|---|
DigiKey Part Number | 131-3404-021-ND |
Manufacturer | |
Manufacturer Product Number | 131-3404-021 |
Description | CONN SMB PLUG STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Crimp or Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Crimp or Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-179DS, 187DS, 188DS, 316DS | |
Fastening Type | Snap-On | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Sleeve | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.3dB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $8.47000 | $2,117.50 |