482W101-26-CA-012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

482W101-20-CA-012

DigiKey Part Number
CI1094-ND
Manufacturer
Manufacturer Product Number
482W101-20-CA-012
Description
IDC RIBBON CABLE ASSMBLY 12' 20C
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Socket 12.0' (3.66m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cicoil
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
20
Number of Rows
1
Pitch - Connector
0.025" (0.64mm)
Pitch - Cable
0.025" (0.64mm)
Length
12.0' (3.66m)
Features
Friction Lock
Color
Clear, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$76.58000$76.58
Manufacturers Standard Package