310J101-34
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
310J101-34

310J101-34

DigiKey Part Number
CI34N-100-ND
Manufacturer
Manufacturer Product Number
310J101-34
Description
CBL RIBN 34COND 0.05 CLEAR 100'
Customer Reference
Detailed Description
Flat Ribbon Cable Clear 34 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Flat Cable
Number of Conductors
34
Pitch
Length
100.0' (30.48m)
Wire Gauge
28 AWG
Conductor Strand
-
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
1.700" (43.18mm)
Jacket (Insulation) Material
Flexx-Sil™
Voltage
450 V
Operating Temperature
-65°C ~ 260°C
Ratings
UL E324413, CE
Features
-
Conductor Material
Copper, Bare
Insulation Resistance
200MOhm
First Conductor Mark
-
Current Rating (Amps)
5 A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$586.78000$586.78
5$477.99600$2,389.98
10$438.43900$4,384.39
Manufacturers Standard Package
Alternate Length
CBL RIBN 34COND 0.05 CLEAR 500'
In-Stock: 0
Unit Price: $8.05542
CBL RIBN 34COND 0.05 CLEAR 50'
In-Stock: 0
Unit Price: $320.09000
CBL RIBN 34COND 0.05 CLEAR 25'
In-Stock: 0
Unit Price: $170.97000
CBL RIBN 34COND 0.05 CLEAR 10'
In-Stock: 0
Unit Price: $81.81000
CBL RIBN 34COND 0.05 CLEAR 5'
In-Stock: 0
Unit Price: $45.72000