
SMDN-12G-QTY1000 | |
---|---|
DigiKey Part Number | 315-SMDN-12G-QTY1000-ND |
Manufacturer | |
Manufacturer Product Number | SMDN-12G-QTY1000 |
Description | DISPENSING NEEDLES / SYRINGE TIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Blue |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Straight | |
Gauge | 12 | |
Outer Diameter | 0.114" (2.90mm) | |
Inner Diameter | 0.087" (2.20mm) | |
Color | Blue | |
Number of Pieces | 1000 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $179.06000 | $179.06 |
5 | $162.50200 | $812.51 |
10 | $155.84900 | $1,558.49 |
25 | $150.18480 | $3,754.62 |