
PA0170C | |
---|---|
DigiKey Part Number | 315-PA0170C-ND |
Manufacturer | |
Manufacturer Product Number | PA0170C |
Description | MINI SOIC-8 EXP PAD TO DIP-8 SMT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | MiniSOIC | |
Number of Positions | 8 | |
Pitch | 0.026" (0.65mm) | |
Board Thickness | - | |
Material | - | |
Size / Dimension | 0.400" L x 0.400" W (10.16mm x 10.16mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.75000 | $9.75 |