
IPC0258 | |
---|---|
DigiKey Part Number | 315-IPC0258-ND |
Manufacturer | |
Manufacturer Product Number | IPC0258 |
Description | WQFN-14 (510BR) TO DIP-18 SMT AD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | - | |
Number of Positions | 18 | |
Pitch | 0.020" (0.50mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 1.000" L x 0.900" W (25.40mm x 22.86mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.64000 | $11.64 |