
IPC0012C | |
---|---|
DigiKey Part Number | 315-IPC0012C-ND |
Manufacturer | |
Manufacturer Product Number | IPC0012C |
Description | QFN-20 TO DIP-24 SMT ADAPTER (0. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | QFN | |
Number of Positions | 24 | |
Pitch | 0.026" (0.65mm) | |
Board Thickness | - | |
Material | - | |
Size / Dimension | 1.200" L x 0.400" W (30.48mm x 10.16mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.60000 | $16.60 |