DC2924S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2924S

DigiKey Part Number
DC2924S-ND
Manufacturer
Manufacturer Product Number
DC2924S
Description
DISCRETE 2924 TO 300MIL TH ADAPT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Proto Board Type
SMD to SIP
Package Accepted
2924
Number of Positions
2
Pitch
0.244" (6.20mm)
Board Thickness
0.031" (0.79mm) 1/32"
Material
FR4 Epoxy Glass
Size / Dimension
0.400" L x 0.400" W (10.16mm x 10.16mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$1.27000$1.27
Manufacturers Standard Package