
LDFW020502Y72H0E | |
---|---|
DigiKey Part Number | 565-LDFW020502Y72H0E-ND |
Manufacturer | |
Manufacturer Product Number | LDFW020502Y72H0E |
Description | CMC 5MH 20A 3LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5 mH @ 100 kHz 3 Line Common Mode Choke Through Hole 20A DCR 5.6mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 3 | |
Inductance @ Frequency | 5 mH @ 100 kHz | |
Current Rating (Max) | 20A | |
DC Resistance (DCR) (Max) | 5.6mOhm | |
Voltage Rating - DC | 500V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 130°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.945" Dia (24.00mm) | |
Height (Max) | - | |
Package / Case | Vertical, No Base, 2 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.68000 | $33.68 |
10 | $28.36400 | $283.64 |