EMZJ160ARA101MF61G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.93000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.92000
Datasheet
MZL Series 6.9mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMZJ160ARA101MF61G

DigiKey Part Number
565-EMZJ160ARA101MF61GTR-ND - Tape & Reel (TR)
565-EMZJ160ARA101MF61GCT-ND - Cut Tape (CT)
565-EMZJ160ARA101MF61GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMZJ160ARA101MF61G
Description
CAP ALUM 100UF 20% 16V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
260mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
120 mA @ 120 Hz
Ripple Current @ High Frequency
300 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.272" (6.90mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.85000$0.85
10$0.52900$5.29
50$0.39320$19.66
100$0.35010$35.01
500$0.27588$137.94
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.25245$252.45
2,000$0.23298$465.96
3,000$0.22315$669.45
5,000$0.21218$1,060.90
7,000$0.20574$1,440.18
10,000$0.19951$1,995.10
25,000$0.18600$4,650.00
50,000$0.17777$8,888.50
Manufacturers Standard Package