EMHB350ARA101MJA0G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 618
Unit Price: $1.91000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $1.79000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $1.33000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.65000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: $1.76000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: $1.76000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $1.41000
Datasheet
MVH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMHB350ARA101MJA0G

DigiKey Part Number
565-EMHB350ARA101MJA0GTR-ND - Tape & Reel (TR)
565-EMHB350ARA101MJA0GCT-ND - Cut Tape (CT)
565-EMHB350ARA101MJA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMHB350ARA101MJA0G
Description
CAP ALUM 100UF 20% 35V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 400kHz 2000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
200mOhm @ 400kHz
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
306.9 mA @ 120 Hz
Ripple Current @ High Frequency
330 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.20000$2.20
10$1.42800$14.28
50$1.10160$55.08
100$0.99850$99.85
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.45152$225.76
1,000$0.41669$416.69
1,500$0.39911$598.67
2,500$0.37950$948.75
3,500$0.36798$1,287.93
5,000$0.35685$1,784.25
12,500$0.33268$4,158.50
25,000$0.31797$7,949.25
Manufacturers Standard Package