APXE6R3ARA821MHC0G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Chemi-Con
In Stock: 0
Unit Price: $5.87000
Datasheet

Similar


Chemi-Con
In Stock: 32
Unit Price: $4.53000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: $2.10000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $3.03000
Datasheet

Similar


Nichicon
In Stock: 990
Unit Price: $3.10000
Datasheet

Similar


Nichicon
In Stock: 498
Unit Price: $3.06000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $3.21000
Datasheet

Similar


Nichicon
In Stock: 184
Unit Price: $2.86000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 385
Unit Price: $3.10000
Datasheet
APXE6R3ARA821MHC0G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXE6R3ARA821MHC0G

DigiKey Part Number
565-3194-2-ND - Tape & Reel (TR)
565-3194-1-ND - Cut Tape (CT)
565-3194-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APXE6R3ARA821MHC0G
Description
CAP ALUM POLY 820UF 20% 6.3V SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
820 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
820 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
10mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
5.15 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.58000$3.58
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$1.61493$645.97
Manufacturers Standard Package