CS20-00P27-03-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS20-00P27-03-1

DigiKey Part Number
2603-CS20-00P27-03-1-ND
Manufacturer
Manufacturer Product Number
CS20-00P27-03-1
Description
SPEAKER 25OHM 0.1W 85DB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
25 Ohms General Purpose Speaker 100 mW 200 Hz ~ 20 kHz Top Rectangular
Datasheet
 Datasheet
EDA/CAD Models
CS20-00P27-03-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Challenge Electronics
Series
-
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
200 Hz ~ 20 kHz
Frequency - Self Resonant
270Hz
Impedance
25 Ohms
Efficiency - dBA
85.00
Efficiency - Testing
100mW/500mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
100 mW
Power - Max
120 mW
Port Location
Top
Shape
Rectangular
Material - Cone
Thermoplastic Polyester Elastomer (TPEE)
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Solder Pads
Size / Dimension
0.787" L x 0.315" W (20.00mm x 8.00mm)
Height - Seated (Max)
0.122" (3.10mm)
Operating Temperature
-20°C ~ 65°C
Distortion Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$7.41000$7.41
10$6.03300$60.33
25$5.56000$139.00
40$5.33325$213.33
80$5.01600$401.28
230$4.57070$1,051.26
440$4.31848$1,900.13
945$4.27157$4,036.63
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.