
CI12E-13T230-C-1X | |
---|---|
DigiKey Part Number | 2603-CI12E-13T230-C-1X-ND |
Manufacturer | |
Manufacturer Product Number | CI12E-13T230-C-1X |
Description | MAGNETIC INDICATOR 9-13V TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 12 V 30mA 2.3kHz 88dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CI12E-13T230-C-1X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Challenge Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 9 ~ 13V | |
Frequency | 2.3kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 88dB @ 12V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | IPX7 | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.92000 | $2.92 |
10 | $2.37700 | $23.77 |
25 | $2.19080 | $54.77 |
40 | $2.10075 | $84.03 |
80 | $1.97538 | $158.03 |
230 | $1.79904 | $413.78 |
440 | $1.69909 | $747.60 |
945 | $1.58889 | $1,501.50 |
4,900 | $1.53388 | $7,516.01 |