


CMZ5340B TR13 PBFREE | |
---|---|
DigiKey Part Number | 1514-CMZ5340BTR13PBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMZ5340B TR13 PBFREE |
Description | 6V 10W SMD DIODE-ZENER SINGLE: P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6 V 2 W ±5% Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 1 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMC |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.47209 | $1,416.27 |
6,000 | $0.45752 | $2,745.12 |
9,000 | $0.45679 | $4,111.11 |
15,000 | $0.45534 | $6,830.10 |