CMR5U-02 TR13 PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: $1.38000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.61000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.89000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.00000

Similar


Diodes Incorporated
In Stock: 209
Unit Price: $0.86000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,700
Unit Price: $0.90000
Datasheet

Similar


Diodes Incorporated
In Stock: 870
Unit Price: $0.51000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3,222
Unit Price: $0.86000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.38000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.52000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 18
Unit Price: $0.44000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $1.17000
Datasheet

Similar


Diodes Incorporated
In Stock: 97
Unit Price: $0.80000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.93000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.71000
Datasheet
DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB, SMC
DO-214AB, SMC

CMR5U-02 TR13 PBFREE

DigiKey Part Number
1514-CMR5U-02TR13PBFREETR-ND - Tape & Reel (TR)
1514-CMR5U-02TR13PBFREECT-ND - Cut Tape (CT)
1514-CMR5U-02TR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMR5U-02 TR13 PBFREE
Description
DIODE STANDARD 200V 5A SMC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 200 V 5A Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
22 ns
Current - Reverse Leakage @ Vr
1 µA @ 600 V
Capacitance @ Vr, F
17pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMC
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.00000$2.00
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.51576$1,547.28
6,000$0.47831$2,869.86
9,000$0.45923$4,133.07
15,000$0.45169$6,775.35
Manufacturers Standard Package