


CMR3U-04M TR13 PBFREE | |
---|---|
DigiKey Part Number | 1514-CMR3U-04MTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMR3U-04MTR13PBFREECT-ND - Cut Tape (CT) 1514-CMR3U-04MTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMR3U-04M TR13 PBFREE |
Description | DIODE STANDARD 400V 3A SMC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.94000 | $1.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.50165 | $1,504.95 |
6,000 | $0.46481 | $2,788.86 |
9,000 | $0.44744 | $4,026.96 |