
CMMR1-10 TR PBFREE | |
---|---|
DigiKey Part Number | 1514-CMMR1-10TRPBFREETR-ND - Tape & Reel (TR) 1514-CMMR1-10TRPBFREECT-ND - Cut Tape (CT) 1514-CMMR1-10TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMMR1-10 TR PBFREE |
Description | DIODE STANDARD 1000V 1A SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 6pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.92000 | $0.92 |
10 | $0.59300 | $5.93 |
100 | $0.54610 | $54.61 |
500 | $0.41956 | $209.78 |
1,000 | $0.37875 | $378.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.27225 | $816.75 |
6,000 | $0.26373 | $1,582.38 |
9,000 | $0.26369 | $2,373.21 |
15,000 | $0.26227 | $3,934.05 |