New at DigiKey
CMLT8099 TR PBFREE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMLSH1-40G TR PBFREE

DigiKey Part Number
1514-CMLSH1-40GTRPBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMLSH1-40G TR PBFREE
Description
1A 40V SMD RECTIFIER-SCHOTTKY (>
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SOT-563
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
290 mV @ 10 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
15 ns
Current - Reverse Leakage @ Vr
10 µA @ 5 V
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOT-563
Operating Temperature - Junction
-65°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000$0.19031$1,712.79