CMKT3906 TR PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: $0.31000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.48000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.40000
Datasheet

Similar


onsemi
In Stock: 5
Unit Price: $0.36000
Datasheet
SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMKT3906 TR PBFREE

DigiKey Part Number
1514-CMKT3906TRPBFREETR-ND - Tape & Reel (TR)
1514-CMKT3906TRPBFREECT-ND - Cut Tape (CT)
1514-CMKT3906TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMKT3906 TR PBFREE
Description
TRANS 2PNP 40V 200MA SOT-363
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 40V 200mA 250MHz 350mW Surface Mount SOT-363
Datasheet
 Datasheet
EDA/CAD Models
CMKT3906 TR PBFREE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 PNP (Dual)
Current - Collector (Ic) (Max)
200mA
Voltage - Collector Emitter Breakdown (Max)
40V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
350mW
Frequency - Transition
250MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.16000$1.16
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.25171$1,510.26