
CMJ0300 TR PBFREE | |
---|---|
DigiKey Part Number | 1514-CMJ0300TRPBFREETR-ND - Tape & Reel (TR) 1514-CMJ0300TRPBFREECT-ND - Cut Tape (CT) 1514-CMJ0300TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMJ0300 TR PBFREE |
Description | DIODE CUR REG 100V 420UA 500MW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Anode - Cathode (Vak)(Max) | 100V | |
Regulator Current (Max) | 420µA | |
Voltage - Limiting (Max) | 800mV | |
Power - Max | 500mW | |
Applications | Silicon Field Effect | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | SOD-123FL | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.52000 | $5.52 |
10 | $5.36200 | $53.62 |
100 | $5.08290 | $508.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.15267 | $12,458.01 |