3SMC10CA TR13 PBFREE is out of stock and can be placed on backorder.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $2.17000
Datasheet
DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB, SMC
DO-214AB, SMC

3SMC10CA TR13 PBFREE

DigiKey Part Number
1514-3SMC10CATR13PBFREETR-ND - Tape & Reel (TR)
1514-3SMC10CATR13PBFREECT-ND - Cut Tape (CT)
1514-3SMC10CATR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3SMC10CA TR13 PBFREE
Description
TVS DIODE 10VWM 17VC SMC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
17V Clamp 176.4A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.1V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
176.4A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.75000$4.75
10$3.11200$31.12
100$2.42750$242.75
500$2.02766$1,013.83
1,000$1.83919$1,839.19
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.50261$4,507.83
Manufacturers Standard Package