


1SMC36A TR13 PBFREE | |
---|---|
DigiKey Part Number | 1514-1SMC36ATR13PBFREETR-ND - Tape & Reel (TR) 1514-1SMC36ATR13PBFREECT-ND - Cut Tape (CT) 1514-1SMC36ATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMC36A TR13 PBFREE |
Description | TVS DIODE 36VWM 58.1VC SMC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 25.8A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 25.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.66000 | $1.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.41568 | $1,247.04 |
6,000 | $0.38408 | $2,304.48 |
9,000 | $0.36798 | $3,311.82 |
15,000 | $0.34990 | $5,248.50 |
21,000 | $0.34970 | $7,343.70 |