1N5246B TR PBFREE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5260B TR PBFREE

DigiKey Part Number
1514-1N5260BTRPBFREETR-ND - Tape & Reel (TR)
1514-1N5260BTRPBFREECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5260B TR PBFREE
Description
DIODE ZENER 43V 500MW DO35
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 43 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
93 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 33 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.35000$0.35
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.05024$1,507.20