
1N4936 BK PBFREE | |
---|---|
DigiKey Part Number | 1514-1N4936BKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 1N4936 BK PBFREE |
Description | DIODE STANDARD 400V 1A DO41 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 200 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
12,000 | $0.10258 | $1,230.96 |