1N4744A TR PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.32000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.29000
Datasheet

Parametric Equivalent


onsemi
In Stock: 282
Unit Price: $0.36000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.23000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.09376
Datasheet
1N4005 BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4744A TR PBFREE

DigiKey Part Number
1514-1N4744ATRPBFREETR-ND - Tape & Reel (TR)
1514-1N4744ATRPBFREECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4744A TR PBFREE
Description
DIODE ZENER 15V 1W DO41
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
14 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 11.4 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.45000$0.45
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.07950$795.00