1N4728A TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.20000
Datasheet

Parametric Equivalent


onsemi
In Stock: 3,000
Unit Price: $0.36000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.25000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.09376
Datasheet
1N4005 BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4728A TR

DigiKey Part Number
1N4728ACSTR-ND - Tape & Reel (TR)
1N4728ACSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4728A TR
Description
DIODE ZENER 3.3V 1W DO41
Customer Reference
Detailed Description
Zener Diode 3.3 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
100 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types