


1.5SMC82CA TR13 PBFREE | |
---|---|
DigiKey Part Number | 1514-1.5SMC82CATR13PBFREETR-ND - Tape & Reel (TR) 1514-1.5SMC82CATR13PBFREECT-ND - Cut Tape (CT) 1514-1.5SMC82CATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC82CA TR13 PBFREE |
Description | TVS DIODE 70.1VWM 113VC SMC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 13.3A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70.1V | |
Voltage - Breakdown (Min) | 77.9V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 13.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.42294 | $1,268.82 |
6,000 | $0.39091 | $2,345.46 |
9,000 | $0.37459 | $3,371.31 |
15,000 | $0.35698 | $5,354.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.68000 | $1.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.08000 | $1.08 |