
SKD10306 | |
---|---|
DigiKey Part Number | 3667-SKD10306-ND |
Manufacturer | |
Manufacturer Product Number | SKD10306 |
Description | SSR RELAY SPST-NO 3A 2-60V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 3 ~ 30VDC | |
Voltage - Load | 2 V ~ 60 V | |
Load Current | 3 A | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.03000 | $43.03 |