THC63LVD827-Q is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


THine Solutions, Inc.
In Stock: 0
Unit Price: $8.25990
Datasheet
72-TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THC63LVD827-Q

DigiKey Part Number
THC63LVD827-QTR-ND - Tape & Reel (TR)
THC63LVD827-QCT-ND - Cut Tape (CT)
THC63LVD827-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THC63LVD827-Q
Description
IC TRANSMITTER LVDS 72VFBGA
Customer Reference
Detailed Description
1.218Gbps Serializer 56 Input 8 Output 72-TFBGA (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Serializer
Data Rate
1.218Gbps
Input Type
CMOS/TTL
Output Type
LVDS
Number of Inputs
56
Number of Outputs
8
Voltage - Supply
1.62V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
72-TFBGA
Supplier Device Package
72-TFBGA (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.74000$17.74
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$9.90121$19,802.42
Manufacturers Standard Package