CHP5R5L305R-TW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHP5R5L416R-TW

DigiKey Part Number
4688-CHP5R5L416R-TW-ND
Manufacturer
Manufacturer Product Number
CHP5R5L416R-TW
Description
5.5V 41F 36*18*42 T/DA EDLC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
41 F (EDLC) Supercapacitor 5.5 V Radial, Can 45mOhm @ 1kHz 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CDA (Zhifengwei Technology)
Series
Packaging
Box
Part Status
Active
Capacitance
41 F
Tolerance
-
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
45mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 85°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
-
Size / Dimension
1.417" L x 0.709" W (36.00mm x 18.00mm)
Height - Seated (Max)
1.713" (43.50mm)
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$29.87000$29.87
10$22.99700$229.97
72$19.19333$1,381.92
144$18.17472$2,617.16
504$16.64990$8,391.55
Manufacturers Standard Package