


CLB-033-11B3A-B-A | |
---|---|
DigiKey Part Number | 432-CLB-033-11B3A-B-A-ND |
Manufacturer | |
Manufacturer Product Number | CLB-033-11B3A-B-A |
Description | CIR BRKR THRM 3A 250VAC 32VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 3A 250 V AC 32 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 3A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, cUL, TUV, UL1077, UL1500 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $6.28198 | $3,140.99 |