
CA1-B2-14-620-121-BG | |
---|---|
DigiKey Part Number | 432-CA1-B2-14-620-121-BG-ND |
Manufacturer | |
Manufacturer Product Number | CA1-B2-14-620-121-BG |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 480 V AC 125 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CA1-B2-14-620-121-BG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CSA, UL489 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $63.80200 | $638.02 |