CA1-B0-16-620-321-I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $46.17200
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $54.14300
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $46.17200
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $46.17200
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $46.17200
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $54.14300
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $46.17200
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $46.17200
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $57.02100
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $46.17200
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $46.17200
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $54.14300
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $46.17200
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $46.17200
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA1-B0-16-620-321-I

DigiKey Part Number
432-CA1-B0-16-620-321-I-ND
Manufacturer
Manufacturer Product Number
CA1-B0-16-620-321-I
Description
CIRCUIT BREAKER
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 20A 480 V AC 80 V DC Lever Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carling Technologies
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
20A
Voltage Rating - AC
480 V
Voltage Rating - DC
80 V
Actuator Type
Lever
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CCC, CSA, UL1077, UL1500
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.