
CX5Z-A2B2C5-70-8.0D18 | |
---|---|
DigiKey Part Number | 370-1141-2-ND - Tape & Reel (TR) 370-1141-1-ND - Cut Tape (CT) 370-1141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX5Z-A2B2C5-70-8.0D18 |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±20ppm Crystal 18pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.205" W (7.20mm x 5.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.52000 | $1.52 |
10 | $1.32200 | $13.22 |
50 | $1.19820 | $59.91 |
100 | $1.14850 | $114.85 |
500 | $1.04120 | $520.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.99815 | $998.15 |
2,000 | $0.95690 | $1,913.80 |
3,000 | $0.93356 | $2,800.68 |
5,000 | $0.90499 | $4,524.95 |
7,000 | $0.88667 | $6,206.69 |
10,000 | $0.86766 | $8,676.60 |