
10628 | |
---|---|
DigiKey Part Number | 1066-1064-ND |
Manufacturer | |
Manufacturer Product Number | 10628 |
Description | LENS CLEAR WIDE ADHESIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Lens with Integrated Mount Clear Wide Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 10628 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carclo Technical Plastics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Lens with Integrated Mount | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Domed Top | |
Lens Size | 20mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | Wide | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Cree, LG Innotek, Lumileds, Nichia, Osram, Plessey, Samsung, Seoul, Stanley, Toshiba | |
Material | Polycarbonate | |
Mounting Type | Adhesive |
Quantity | Unit Price | Ext Price |
---|---|---|
384 | $1.86099 | $714.62 |