33-HC882XF-28
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33-HC882XF-28

DigiKey Part Number
1526-33-HC882XF-28-ND
Manufacturer
Manufacturer Product Number
33-HC882XF-28
Description
ANTENNA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA BeiDou, Galileo, Globalstar, GLONASS, GNSS, GPS, Iridium, LTE, QZSS Helical SMA Male Screw Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Calian
Series
Packaging
Box
Part Status
Active
RF Family/Standard
Cellular, Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.542GHz
Frequency Range
1.525GHz ~ 1.559GHz
Antenna Type
Helical
Number of Bands
1
VSWR
-
Return Loss
-
Gain
2.7dB
Features
LNA, Filter
Termination
SMA Male
Ingress Protection
IP69K
Grade
-
Qualification
-
Mounting Type
Screw Mount
Height (Max)
2.457" (62.40mm)
Applications
BeiDou, Galileo, Globalstar, GLONASS, GNSS, GPS, Iridium, LTE, QZSS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$394.54000$394.54
Manufacturers Standard Package