cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33-3600-01-01

DigiKey Part Number
33-3600-01-01-ND
Manufacturer
Manufacturer Product Number
33-3600-01-01
Description
ANTENNA IRIDIUM TNC FEMALE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA Iridium™ Dome TNC Female Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Calian
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.621GHz
Frequency Range
1.616GHz ~ 1.626GHz
Antenna Type
Dome
Number of Bands
1
VSWR
1.5
Return Loss
-10dB
Gain
4.25dBic
Features
-
Termination
TNC Female
Ingress Protection
IP67
Mounting Type
Panel Mount
Height (Max)
0.827" (21.00mm)
Applications
Iridium™
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$112.99000$112.99
Manufacturers Standard Package