
GMC04CG101G50NT | |
---|---|
DigiKey Part Number | 4713-GMC04CG101G50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG101G50NTCT-ND - Cut Tape (CT) 4713-GMC04CG101G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG101G50NT |
Description | CAP0402 COG 100PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.15000 | $0.15 |
10 | $0.01500 | $0.15 |
25 | $0.01400 | $0.35 |
50 | $0.01280 | $0.64 |
100 | $0.01180 | $1.18 |
250 | $0.01072 | $2.68 |
500 | $0.00994 | $4.97 |
1,000 | $0.00922 | $9.22 |
2,500 | $0.00834 | $20.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.00653 | $65.30 |
20,000 | $0.00616 | $123.20 |
30,000 | $0.00595 | $178.50 |
50,000 | $0.00570 | $285.00 |
70,000 | $0.00554 | $387.80 |
100,000 | $0.00537 | $537.00 |
250,000 | $0.00497 | $1,242.50 |
500,000 | $0.00469 | $2,345.00 |
1,000,000 | $0.00442 | $4,420.00 |