FBU321611T-260Y-S is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 0
Unit Price: $0.21000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 0
Unit Price: $0.50000
Datasheet

Parametric Equivalent


Max Echo
In Stock: 0
Unit Price: $0.29000
Datasheet
FB060303T-100Y-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBU321611T-260Y-S

DigiKey Part Number
4713-FBU321611T-260Y-STR-ND - Tape & Reel (TR)
4713-FBU321611T-260Y-SCT-ND - Cut Tape (CT)
4713-FBU321611T-260Y-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FBU321611T-260Y-S
Description
FERRITE BEAD 26 OHM 1206 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
26 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 6A 6mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal-Chip Electronics, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
26 Ohms @ 100 MHz
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
6mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
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
1$0.48000$0.48
10$0.34000$3.40
25$0.29400$7.35
50$0.26320$13.16
100$0.23440$23.44
250$0.19976$49.94
500$0.17584$87.92
1,000$0.15364$153.64
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.12426$372.78
Manufacturers Standard Package