FBH201209T-471Y-S is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $0.16000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $0.16000
Datasheet
FBA321611T-102Y-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBH201209T-471Y-S

DigiKey Part Number
4713-FBH201209T-471Y-STR-ND - Tape & Reel (TR)
4713-FBH201209T-471Y-SCT-ND - Cut Tape (CT)
4713-FBH201209T-471Y-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FBH201209T-471Y-S
Description
FERRITE BEAD 470 OHM 0805 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
470 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2A 100mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal-Chip Electronics, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
470 Ohms @ 100 MHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
100mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.041" (1.05mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.09000$0.90
25$0.07840$1.96
50$0.07020$3.51
100$0.06310$6.31
250$0.05432$13.58
500$0.04834$24.17
1,000$0.04282$42.82
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.03298$131.92
8,000$0.02856$228.48
12,000$0.02641$316.92
Manufacturers Standard Package