
PTS645SM43JSMTR92 LFS | |
---|---|
DigiKey Part Number | 108-PTS645SM43JSMTR92LFSTR-ND - Tape & Reel (TR) 108-PTS645SM43JSMTR92LFSCT-ND - Cut Tape (CT) 108-PTS645SM43JSMTR92LFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS645SM43JSMTR92 LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | Blue Actuator | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | - | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.70000 | $0.70 |
10 | $0.59800 | $5.98 |
25 | $0.55720 | $13.93 |
100 | $0.49850 | $49.85 |
250 | $0.46184 | $115.46 |
500 | $0.43586 | $217.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.43144 | $431.44 |
2,000 | $0.41304 | $826.08 |
3,000 | $0.40259 | $1,207.77 |
5,000 | $0.38978 | $1,948.90 |
7,000 | $0.38155 | $2,670.85 |
10,000 | $0.37299 | $3,729.90 |
25,000 | $0.35183 | $8,795.75 |