


CM102J3RS205QA7 | |
---|---|
DigiKey Part Number | 401-1358-ND |
Manufacturer | |
Manufacturer Product Number | CM102J3RS205QA7 |
Description | SWITCH ROCKER SPST 16A 125V |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | CM102J3RS205QA7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) - Illuminated | |
Color - Actuator/Cap | Red | |
Actuator Marking | No Marking | |
Illumination Type, Color | Neon, Red | |
Illumination Voltage (Nominal) | 125 VAC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 30.40mm x 11.20mm | |
Operating Temperature | -20°C ~ 80°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.60813 | $3,608.13 |