7201L2YZBE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


E-Switch
In Stock: 0
Unit Price: $10.40000
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: $6.69481
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: $6.16000
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: $4.10005
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: $7.05000
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: $7.59000
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: $9.56960
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: $9.79260
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: $10.12620
Datasheet
7103SDZQI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7103SDZQI
CK celebrating 90 years of innovation

7201L2YZBE

DigiKey Part Number
7201L2YZBE-ND
Manufacturer
Manufacturer Product Number
7201L2YZBE
Description
SWITCH TOGGLE DPDT 0.4VA 20V
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
7201L2YZBE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard Round
Actuator Length
13.97mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.