452D02000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
452D02000
CK celebrating 90 years of innovation

452D02000

DigiKey Part Number
CKN10983-ND
Manufacturer
Manufacturer Product Number
452D02000
Description
SWITCH CAP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Round, Concave Pushbutton Switch Cap Black Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
-
Packaging
Bulk
Part Status
Active
Switch Type
Pushbutton
Shape
Round, Concave
Color
Black
Illumination
Non-Illuminated
For Use With/Related Products
8020, 8060, E010 and E020 Series
Mounting Type
Snap Fit
Size
14.99mm Dia x 10.03mm H
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$2.13000$2.13
10$1.92900$19.29
25$1.85520$46.38
50$1.80060$90.03
100$1.74760$174.76
250$1.68000$420.00
500$1.63060$815.30
1,000$1.58262$1,582.62
5,000$1.47657$7,382.85
Manufacturers Standard Package