

SA1009 | |
---|---|
DigiKey Part Number | 708-SA1009TR-ND - Tape & Reel (TR) 708-SA1009CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA1009 |
Description | CONTACT SKT 14-18AWG GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 14-18 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.47000 | $1.47 |
10 | $1.24400 | $12.44 |
25 | $1.16640 | $29.16 |
50 | $1.11060 | $55.53 |
100 | $1.05740 | $105.74 |
250 | $0.99112 | $247.78 |
500 | $0.94378 | $471.89 |
1,000 | $0.89871 | $898.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.81498 | $3,259.92 |
8,000 | $0.77611 | $6,208.88 |
12,000 | $0.75424 | $9,050.88 |
20,000 | $0.72757 | $14,551.40 |